Laird 0097014104 technical specifications.
| Length | 11.2mm |
| Package Quantity | 10 |
| Thickness | 13.462mm |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097014104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.