Laird 0097015404 technical specifications.
| Length | 24.13mm |
| Package Quantity | 50 |
| Series | 97 |
| Thickness | 13.462mm |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Laird 0097015404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.