Laird 0097037004 technical specifications.
| Length | 406.4mm |
| Series | 97 |
| Thickness | 0.711mm |
| Width | 9.144mm |
| RoHS | Not Compliant |
Download the complete datasheet for Laird 0097037004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.