Laird 0097053805 technical specifications.
| Length | 24inch |
| Packaging | Tape and Reel |
| Thickness | 0.005inch |
| Width | 0.78inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097053805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.