Laird 0097054502 technical specifications.
| Material | Copper |
| Mount | Adhesive |
| Package Quantity | 20 |
| Width | 304.8mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097054502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.