Laird 0097055507 technical specifications.
| Length | 609.6mm |
| Material | Copper |
| Mount | Adhesive |
| Plating | Tin, Lead |
| Series | Twist |
| Thickness | 1.78mm |
| Width | 8.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Laird 0097055507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.