Laird 0097072819 technical specifications.
| Length | 12.979mm |
| Material | Copper |
| Mount | Slot |
| Series | Foldover |
| Thickness | 15.88mm |
| Width | 11.379mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097072819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.