Laird 0600-00012 technical specifications.
| Frequency | 2.4GHz |
| Height | 7.35inch |
| Impedance | 50R |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | MMCX |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird 0600-00012 to view detailed technical specifications.
No datasheet is available for this part.