Laird 0600-00016 technical specifications.
| Height | 4.764inch |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird 0600-00016 to view detailed technical specifications.
No datasheet is available for this part.