Laird 0600-00025 technical specifications.
| Frequency | 900MHz |
| Height | 7.204inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | MMCX |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird 0600-00025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.