Laird 0600-00028 technical specifications.
| Bandwidth | 928MHz |
| Frequency | 915MHz |
| Height | 6.299inch |
| Lead Free | Lead Free |
| Length | 6inch |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird 0600-00028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.