
General purpose chip antenna operating at 2.4GHz. Features a 5-inch length and U.FL connector for easy integration. Designed for panel mounting, this single-band antenna is lead-free and supplied in bulk packaging.
Laird 0600-00040 technical specifications.
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Length | 5inch |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Laird 0600-00040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
