Single band absorber sheet, 1.3mm thick, featuring nitrile material with pressure-sensitive adhesive. Dimensions are 24 inches by 24 inches, with a 0.05-inch thickness.
Laird 1022 technical specifications.
| Length | 24inch |
| Shape | Sheet |
| Thickness | 0.05inch |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 1022 to view detailed technical specifications.
No datasheet is available for this part.