Laird 1048 technical specifications.
| Length | 24inch |
| Shape | Sheet |
| Thickness | 0.15inch |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 1048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.