Laird 1219149 technical specifications.
| Package/Case | TO-202 |
| Length | 18mm |
| Reach SVHC Compliant | No |
| Thickness | 0.2mm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 1219149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.