
Shielded coaxial cable assembly featuring SMA male pin to MMCX plug connectors. This 5-inch, 50-ohm impedance assembly operates up to 2.5GHz and is rated for temperatures from -20°C to 65°C. Designed for cable mounting, this lead-free assembly is supplied in bulk packaging.
Laird 1300-00023 technical specifications.
| Connector Type A | SMA, Male Pin |
| Connector Type B | Plug, MMCX |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Laird 1300-00023 to view detailed technical specifications.
No datasheet is available for this part.
