Coaxial cable assembly featuring a 5-inch length with a u.FL plug connector on one end and an RPSMA bulkhead connector on the other. This shielded assembly utilizes RG178 cable, offering a female to male gender configuration. Designed for reliable RF signal transmission, it is lead-free and suitable for various applications requiring robust coaxial connections.
Laird 1300-00041 technical specifications.
| Connector Type A | SMA, Male Pin |
| Connector Type B | Plug, Coaxial |
| Features | Shielded |
| Gender | Female to Male |
| Lead Free | Lead Free |
| Length | 5inch |
| Mount | Cable |
| Package Quantity | 100 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Laird 1300-00041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.