The 28A0640-0A2 is a split, snap-on ferrite core designed for broadband EMI suppression on cable assemblies. It features a plastic case and can be installed on finished cable systems to reduce radiated emissions without requiring cable cutting.
Laird 28A0640-0A2 technical specifications.
| Impedance @ 100MHz | 240Ohm |
| Outer Diameter | 20.07mm |
| Length | 41.55mm |
| Inner Diameter | 9.07mm |
| Max Cable Diameter | 8.95mm |
| RoHS | Compliant |
| Reach Svhc | No SVHC (15-Jan-2018) |
Download the complete datasheet for Laird 28A0640-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.