Laird 29F0818-1SR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Height | 0.19inch |
| Lead Free | Contains Lead |
| Length | 0.45inch |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Lines | 8 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Series | 29 |
| Shielding | Unshielded |
| Width | 0.177inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird 29F0818-1SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
