Laird 3035-535 technical specifications.
| Length | 39.37inch |
| Package Quantity | 1 |
| Thickness | 0.005inch |
| Width | 54inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 3035-535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.