RF EMI POWDER ECCOSTOCK QT CAN
Laird 33016002 technical specifications.
| Material | Epoxy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Series | ECCOSTOCK® |
| RoHS | Compliant |
Download the complete datasheet for Laird 33016002 to view detailed technical specifications.
No datasheet is available for this part.