Laird 4000 technical specifications.
| Length | 24inch |
| Package Quantity | 1 |
| Thickness | 0.5inch |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.