Laird 4046AB51K01417 technical specifications.
| Length | 14.17inch |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 128 |
| Shape | Square |
| Thickness | 0.118inch |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4046AB51K01417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.