Laird 4047AB22109600 technical specifications.
| Length | 96inch |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 13 |
| Shape | Rectangular |
| Thickness | 0.15inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4047AB22109600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.