Laird 4048AB51H07200 technical specifications.
| Length | 72inch |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Shape | Square |
| Thickness | 0.236inch |
| Width | 0.235inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4048AB51H07200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.