Laird 4048PA51G01800 technical specifications.
| Length | 18inch |
| Package Quantity | 74 |
| Shape | Square |
| Thickness | 0.236inch |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4048PA51G01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.