Laird 4051PA51H01200 technical specifications.
| Length | 12inch |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 98 |
| Shape | Rectangular |
| Thickness | 0.06inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4051PA51H01200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.