Laird 4053PA51H01200 technical specifications.
| Length | 12inch |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 186 |
| Shape | D-Shape |
| Thickness | 0.09inch |
| Width | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4053PA51H01200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.