Laird 4058PA01G02230 technical specifications.
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 69 |
| Shape | Rectangular |
| Thickness | 0.02inch |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4058PA01G02230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.