Laird 4060AB51K01570 technical specifications.
| Length | 15.7inch |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 23 |
| Shape | D-Shape |
| Thickness | 0.5inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4060AB51K01570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.