Laird 4131PA51G00860 technical specifications.
| Length | 8.6inch |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 89 |
| Shape | Bell |
| Thickness | 0.14inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4131PA51G00860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.