Laird 4131PA51H01800 technical specifications.
| Length | 457.2mm |
| Material | Copper, Nickel, Polyurethane |
| Mount | Adhesive |
| Package Quantity | 50 |
| Series | 51H |
| Shape | Bell |
| Thickness | 3.56mm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 4131PA51H01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.