Laird 4164-FY-51K-00220 technical specifications.
| Product Length (mm) | 56 |
| Product Height (mm) | 1.5 |
| Type | Gasket |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Laird 4164-FY-51K-00220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.