Laird 4181AB51K00665 technical specifications.
| Length | 6.65inch |
| Package Quantity | 185 |
| Shape | D-Shape |
| Thickness | 0.08inch |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4181AB51K00665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.