Laird 4184AR51K01300 technical specifications.
| Length | 13inch |
| Package Quantity | 158 |
| Shape | D-Shape |
| Thickness | 0.06inch |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4184AR51K01300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.