Laird 4186AB51K01034 technical specifications.
| Length | 10.34inch |
| Package Quantity | 171 |
| Shape | Rectangular |
| Thickness | 0.08inch |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4186AB51K01034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.