Laird 4192AB51H00161 technical specifications.
| Length | 1.61inch |
| Package Quantity | 356 |
| Shape | Rectangular |
| Thickness | 0.375inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4192AB51H00161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.