Laird 4198PAH1K00440 technical specifications.
| Length | 4.4inch |
| Package Quantity | 128 |
| Shape | C-Fold |
| Thickness | 0.385inch |
| Width | 0.42inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4198PAH1K00440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.