Laird 4198PAH1K01800 technical specifications.
| Length | 457.2mm |
| Material | Copper, Nickel, Polyester, Polyurethane |
| Mount | Adhesive |
| Package Quantity | 31 |
| Series | Sculpted Foam UL94 |
| Shape | C-Fold |
| Thickness | 9.78mm |
| Width | 10.67mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 4198PAH1K01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.