Laird 4200AB51K00320 technical specifications.
| Length | 3.2inch |
| Package Quantity | 256 |
| Shape | Rectangular |
| Thickness | 0.08inch |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4200AB51K00320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.