Laird 4200PA51H01200 technical specifications.
| Length | 12inch |
| Package Quantity | 76 |
| Shape | Rectangular |
| Thickness | 0.08inch |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4200PA51H01200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.