Laird 4201AA51K01465 technical specifications.
| Length | 14.65inch |
| Package Quantity | 121 |
| Shape | Round |
| Thickness | 0.1inch |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4201AA51K01465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.