Laird 4208FH51K02120 technical specifications.
| Length | 21.2inch |
| Package Quantity | 54 |
| Shape | Rectangular |
| Thickness | 0.04inch |
| Width | 0.395inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4208FH51K02120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.