Laird 4208GR51H01533 technical specifications.
| Length | 15.33inch |
| Package Quantity | 76 |
| Shape | Rectangular |
| Thickness | 0.04inch |
| Width | 0.395inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4208GR51H01533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.