Laird 4211AB51K01650 technical specifications.
| Length | 16.5inch |
| Package Quantity | 69 |
| Shape | Rectangular |
| Thickness | 0.195inch |
| Width | 0.395inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4211AB51K01650 to view detailed technical specifications.
No datasheet is available for this part.