Laird 4215AB51G00176 technical specifications.
| Length | 1.76inch |
| Package Quantity | 875 |
| Shape | Rectangular |
| Thickness | 0.04inch |
| Width | 0.275inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4215AB51G00176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.