Laird 4215PA51H00818 technical specifications.
| Length | 8.18inch |
| Package Quantity | 66 |
| Shape | Rectangular |
| Thickness | 0.04inch |
| Width | 0.275inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4215PA51H00818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.