Laird 4219AB51K09600 technical specifications.
| Length | 96inch |
| Package Quantity | 12 |
| Shape | Rectangular |
| Thickness | 0.04inch |
| Width | 0.51inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4219AB51K09600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.