Laird 4220PA22101800 technical specifications.
| Length | 18inch |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Shape | Rectangular |
| Thickness | 0.04inch |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4220PA22101800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.