Laird 4220PA51G01140 technical specifications.
| Length | 11.4inch |
| Package Quantity | 49 |
| Shape | Rectangular |
| Thickness | 0.04inch |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4220PA51G01140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.